Ohmite 41F400E

Fixed Resistor, Wire Wound, 1W, 400ohm, 150V, 1% +/-Tol, Through Hole Mount
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 41F400E.

IHS

Datasheet2 pages5 years ago

Future Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+10.36%

CAD Models

Download Ohmite 41F400E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 400ohm, 20V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F400E
Fixed Resistor, Wire Wound, 5W, 400ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite43F400E
Fixed Resistor, Wire Wound, 3W, 400ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite40F400E
Fixed Resistor, Wire Wound, 10W, 400ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 400ohm, 34.641V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 374ohm, 19.3391V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 41F400E provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 400ohm, 150V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 400 OHMS, PWR-RTG1 W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 400 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 1watt 400OHMS 1% Axial Lead
Wirewound Resistor, 400 Ohm, 1W, 1%; Resistance:400Ohm; Product Range:40 Series; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:150V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: Yes |Ohmite 41F400E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41F400E.