
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey Marketplace | 2485-40F56RE-ND | 39 | 1 | |||||||||
| RFMW | 40F56RE | 0 | 1 | Box | 20h | |||||||
| Onlinecomponents.com | 40F56RE | 0 | 25 | Bulk | ||||||||
| Galco | 40F56RE | 0 | 250 | 18h | ||||||||
| RS (Formerly Allied Electronics) | 40F56RE | 0 | 250 | Bulk | 7h |
Download Ohmite 40F56RE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite 40F56RE provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: