Ohmite 25JR25

Fixed Resistor, Wire Wound, 5W, 0.25ohm, 330V, 5% +/-Tol, Through Hole Mount
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25JR25.

IHS

Datasheet2 pages5 years ago

Newark

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Ohmite 25JR25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite23JR25
Fixed Resistor, Wire Wound, 3W, 0.25ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20JR25
Fixed Resistor, Wire Wound, 10W, 0.25ohm, 720V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JBR250
Fixed Resistor, Wire Wound, 5W, 0.25ohm, 5% +/-Tol, 800ppm/Cel, Through Hole Mount
Ohmite45JR25E
Wirewound Res.-Through Hole 5Watt .25Ohm 5% Axial Rohs Compliant: Yes |Ohmite 45JR25E
Fixed Resistor, Wire Wound, 3W, 0.25ohm, 0.866V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.27ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25JR25 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.25ohm, 330V, 5% +/-Tol, Through Hole Mount
Res Wirewound 0.25 Ohm 5% 5W Vitreous Enamel AXL
5W 0.25 OHMS VITREOUS 5% | Ohmite 25JR25
Resistor Wirewound, 0.25 Ohm, 5W, 5%; Body Material:Ceramic; Filter Terminals:Axial Leaded; Leaded Process Compatible:No; Mounting Type:Through Hole; No. Of Pins:2; Packaging:Bulk; Peak Reflow Compatible (260 C):No; Power Rating:5W Rohs Compliant: No |Ohmite 25JR25

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV