Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 212-6

Rotary Switch, 6 Positions, SP6T, Latched, 20A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount

$ 158.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 212-6.

Sager Electronics

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-15.52%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 158.299
$ 12.07
Stock
14
610
Authorized Distributors
4
6
Number of Positions
6
6
Number of Decks
1
1
Number of Poles per Deck
-
3
Termination
Solder
Solder
Contact Style
-
-
Current Rating
-
20 A
Voltage Rating (DC)
-
20 V
Voltage Rating (AC)
-
150 V
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Ohmite312-6
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Ohmite312-6E
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
NKK SwitchesMRT22-A
Switch Rotary ON None ON DPDT 2 Knob Shaft Solder Lug 10A 125VAC 30VDC Miniature
Ohmite111-5
HIGH-CURRENT ROTARY SWITCH, 5 POSITIONS, 15A, 125V, QUICK-CONNECT, 111 SERIES
C&K ComponentsA10305RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsMA00L1NZQD
Rotary Switch, 10 Positions, Sp10T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,

Descriptions

Descriptions of Ohmite 212-6 provided by its distributors.

Rotary Switch, 6 Positions, SP6T, Latched, 20A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
Rotary Switch Switch 20A 1-P 6-Pos
Resistor Hardware Adjust Lug for 210 Standard Knob
TAP SWITCH, 6 POSITION, 20A, 1 GANG
ADJUSTABLE LUG FOR DIVIDOHM | Ohmite 2126

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2126