Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 111-5

High-current Rotary Switch, 5 Positions, 15A, 125V, Quick-connect, 111 Series
$ 112.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 111-5.

IHS

Datasheet2 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 112.209
$ 93.48
Stock
1,223
1,266
Authorized Distributors
6
6
Number of Positions
5
5
Number of Decks
1
1
Number of Poles per Deck
-
3
Termination
Solder
Solder
Contact Style
-
Non-Shorting
Current Rating
-
15 A
Voltage Rating (DC)
-
20 V
Voltage Rating (AC)
-
125 V
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesMRT22-A
Switch Rotary ON None ON DPDT 2 Knob Shaft Solder Lug 10A 125VAC 30VDC Miniature
Rotary Switch 2 to 4 Position SP4T 150mA (AC) 200mA (DC) 115VAC Panel Mount Solder Lug
Ohmite111-4E
Rotary Switch, 4 Positions, SP4T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
C&K ComponentsA12405RNZB
Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft Solder Lug 20VAC 20VDC 0.4VA Automotive
2TO4 POSITIONS 90DEG ROTARY SWITCH,115V AC/DC,6TO28VDC,0.1(DC)A,1(AC)A, SHAFT
ROTARY SWITCH, 90 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 04, CONTA

Descriptions

Descriptions of Ohmite 111-5 provided by its distributors.

HIGH-CURRENT ROTARY SWITCH, 5 POSITIONS, 15A, 125V, QUICK-CONNECT, 111 SERIES
Rotary Switch, 5 Positions, SP5T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
Rotary Switch Switch 15A 1-P 5-Pos
Rotary Tap Switch; |Ohmite 111-5
Electromechanical Switch Power Tap Switch 12Pin
Rotary Switches 5TAPS 15AMPS ROTARY

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1115