Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 312-6E

Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
$ 293.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 312-6E.

IHS

Datasheet2 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+233%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 293.25
$ 305.8
Stock
1,612
30
Authorized Distributors
6
4
Number of Positions
6
6
Number of Decks
1
1
Number of Poles per Deck
3
3
Termination
Solder
Solder
Contact Style
Non-Shorting
-
Current Rating
30 A
-
Voltage Rating (DC)
20 V
-
Voltage Rating (AC)
300 V
-
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite312-8E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Ohmite312-12E
Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Ohmite412-12E
Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC

Descriptions

Descriptions of Ohmite 312-6E provided by its distributors.

Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Rotary Switch, 6 Positions, SP6T, Latched, 30A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
TAP SWITCH, 6 POSITION, 30A, SINGLE, 300 VOLTS, RoHS COMPLIANT
Rotary Switches 6 TAPS 30A/300VAC 20VDC
MODEL 312 TAP SWITCH 30A 300V | Ohmite 312-6E
SWITCH, ROTARY TAP, SP6T, 30A, 300V; No.; SWITCH, ROTARY TAP, SP6T, 30A, 300V; No. of Poles:6; No. of Switch Positions:6; Angle of Throw:15°; Contact Current AC Max:30A; Contact Current DC Max:30A; Contact Voltage AC Max:300V; Contact Voltage DC Max:20V; Circuitry:SP6T
SP6T 1 20V 300V (BBM) , 84.14mm*84.14mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV