Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 20J25RE

Fixed Resistor, Wire Wound, 10W, 25ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 1.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J25RE.

JRH Electronics

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+4.45%

CAD Models

Download Ohmite 20J25RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.805
$ 1.63
Stock
11,691
700
Authorized Distributors
6
2
Resistance
25 Ω
25 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite25J25RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 25Ohm 5W
Ohmite23J25RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 25Ohm 3W
Ohmite23J25R
Fixed Resistor, Wire Wound, 3W, 25ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Wirewound Resistors, High Energy, Silicone Coated, Axial Lead
Fixed Resistor, Wire Wound, 5W, 25ohm, 11.1803V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 25ohm, 8.6603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J25RE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 25ohm, 720V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 25Ohm ±30ppm/C
RESISTOR, WIREWOUND, RES 25 OHMS, PWR-RTG 10 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 25 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 25 OHM, 10W, 5%; Resistance:25ohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:720V; Resistor Element Typ 64K7989

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV