Ohmite 20J25R

Fixed Resistor, Wire Wound, 10W, 25ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J25R.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 20J25R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 1.805
Stock
1,006
12,536
Authorized Distributors
2
6
Resistance
25 Ω
25 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J25RE
Fixed Resistor, Wire Wound, 10W, 25ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 25ohm, 15.8114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27ohm, 16.4317V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J27R
Fixed Resistor, Wire Wound, 10W, 27ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27ohm, 16.432V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteB12J25RE
Fixed Resistor, Wire Wound, 12W, 25ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J25R provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 25ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 25Ohm ±30ppm/C
Res Wirewound 25 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RES 25 OHM 10W 5% AXIAL | Ohmite 20J25R
Wirewound Resistor Fixed 25 Ohms 10W
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 25 OHM, 10 WATT, FIXED
10W 25 OHMS VITREOUS 5% NON ROHS

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV