Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 23J25R

Fixed Resistor, Wire Wound, 3W, 25ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J25R.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 23J25R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.549
$ 0.889
Stock
2,846
16,630
Authorized Distributors
5
6
Resistance
25 Ω
25 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

VISHAY CW02B25R00JE12HE RESISTOR, WIREWOUND, 25R, 5%, AXIAL
Ohmite23J25RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 25Ohm 3W
Fixed Resistor, Wire Wound, 3W, 25ohm, 8.6603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 25ohm, 8.6603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J27RE
Fixed Resistor, Wire Wound, 3W, 27ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20J25RE
Fixed Resistor, Wire Wound, 10W, 25ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J25R provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 25ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR 20 0.220Diax0.516L 5.60mmx13.10mm 3W 25Ohm ±30ppm/C
Res Wirewound 25 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV