Ohmite 20J20K

Fixed Resistor, Wire Wound, 10W, 20000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J20K.

IHS

Datasheet2 pages6 years ago

Upverter

Sager Electronics

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 20J20K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.64
$ 2.754
Stock
2,746
12,489
Authorized Distributors
2
6
Resistance
20 kΩ
20 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J20KE
Resistor; Wirewound; Res 20 Kilohms; Pwr-Rtg 10 W; Tol 5%; Axial; Vitreous Enamel
Fixed Resistor, Wire Wound, 10W, 20000ohm, 447.214V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J22K
Fixed Resistor, Wire Wound, 10W, 22000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J22KE
Fixed Resistor, Wire Wound, 10W, 22000ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 18000ohm, 424.264V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 22000ohm, 469.042V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J20K provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 20000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 20K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR - VITREOUS ENAMEL; RE
10W 20K OHMS VITREOUS 5% | Ohmite 20J20K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV