Ohmite 20J22KE

Fixed Resistor, Wire Wound, 10W, 22000ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 2.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J22KE.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
+4.40%

CAD Models

Download Ohmite 20J22KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.568
$ 1.298
Stock
2,898
2,207
Authorized Distributors
6
4
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 22000ohm, 469.042V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J22K
Fixed Resistor, Wire Wound, 10W, 22000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J22KE
Fixed Resistor, Wire Wound, 5W, 22000ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.6625V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 22500ohm, 474.3416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J22K
Fixed Resistor, Wire Wound, 5W, 22000ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J22KE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 22000ohm, 720V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 22kOhm ±30ppm/C
RESISTOR;WIREWOUND;RES 22 KILOHMS;PWR-RTG 10 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 22K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RESISTOR WIREWOUND, 22KOHM, 10W, 5%; Res; RESISTOR WIREWOUND, 22KOHM, 10W, 5%; Resistance:22kohm; Resistance Tolerance:± 5%; Power Rating:10W; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV