Ohmite 20J22K

Fixed Resistor, Wire Wound, 10W, 22000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J22K.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 20J22K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.298
$ 2.568
Stock
2,207
2,898
Authorized Distributors
4
6
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J22KE
Fixed Resistor, Wire Wound, 10W, 22000ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 22000ohm, 469.042V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J22KE
Fixed Resistor, Wire Wound, 5W, 22000ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.6625V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J20KE
Fixed Resistor, Wire Wound, 10W, 20000ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 22500ohm, 474.3416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J22K provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 22000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 22K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
10W 22K OHMS VITREOUS 5% | Ohmite 20J22K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV