Ohmite 20J20KE

Fixed Resistor, Wire Wound, 10W, 20000ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 2.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J20KE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+13.44%

CAD Models

Download Ohmite 20J20KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.842
$ 2.64
Stock
12,331
1,756
Authorized Distributors
6
2
Resistance
20 kΩ
20 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite25J20KE
Fixed Resistor, Wire Wound, 5W, 20000ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.2278V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 22000ohm, 469.042V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J20K
Fixed Resistor, Wire Wound, 5W, 20000ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J22K
Fixed Resistor, Wire Wound, 10W, 22000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 22000ohm, 331.6625V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J20KE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 20000ohm, 720V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 20 KILOHMS, PWR-RTG 10 W, TOL 5%,AXIAL, VITREOUS ENAMEL
RES 20K OHM 5% 10W AXIAL / 20 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Res Wirewound 20K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV