Ohmite 13FPR070E

Fixed Resistor, Wire Wound, 3W, 0.07ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 7.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 13FPR070E.

Farnell

Datasheet2 pages7 years ago

Newark

Master Electronics

Mouser

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Ohmite13FR070E
Axial FIXED RESISTOR 10 0.205Diax0.571L 5.20mmx14.50mm 3W 70mOhm 50ppm/C
Ohmite13FR070
Fixed Resistor, Wire Wound, 3W, 0.07ohm, 1% +/-Tol, Through Hole Mount
Ohmite15FR070E
RES, R07, 1%, 5W, WIREWOUND, AXIAL; Available until stocks are exhausted
Fixed Resistor, Metal Strip, 3W, 0.07ohm, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsMR3FT75L0
Fixed Resistor, Metal Strip, 3W, 0.075ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR5FT75L0
Fixed Resistor, Metal Strip, 5W, 0.075ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 13FPR070E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.07ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR 10 0.200Diax0.626L 5.08mmx15.90mm 3W 70mOhm ±50ppm/C
Res Wirewound 0.07 Ohm 1% 3W ±50ppm/C Silicone AXL
RES 0.07 OHM 3W 1% AXIAL | Ohmite 13FPR070E
RES, R07, 1%, 3W, WIREWOUND, AXIAL;
Current Sense Resistors 3W 0.07 Ohms 1% 4 Terminal
Resistor, Current Sense, 0.07 Ohm, 3W, 1%; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes; Mounting Type:Through Hole; No. Of Pins:4; Operating Temperature Range:-55°C To +275°C; Peak Reflow Compatible (260 C):Yes Rohs Compliant: Yes |Ohmite 13FPR070E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV