Ohmite 13FPR005E

Fixed Resistor, Wire Wound, 3W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 4.303
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 13FPR005E.

Newark

Datasheet2 pages7 years ago
Datasheet1 page20 years ago

Sager Electronics

Master Electronics

element14 APAC

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-08-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-11
LTD Date2025-06-11

Related Parts

Ohmite13FR005E
10 FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 5mOhm 3W
Ohmite13FR005
Fixed Resistor, Wire Wound, 3W, 0.005ohm, 1% +/-Tol, Through Hole Mount
Ohmite15FR005E
10 Series 0.005 Ohm ±1% 5 W Axial Wire Element Current Sense 2 Terminal Resistor
Fixed Resistor, Metal Strip, 5W, 0.005ohm, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 13FPR005E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR 10 0.200Diax0.626L 5.08mmx15.90mm 3W 5mOhm ±100ppm/C
Res Wirewound 0.005 Ohm 1% 3W ±100ppm/°C Conformal AXL
Current Sense Resistor, 0.005 Ohm, 3W, 1%; Resistance:5Mohm; Product Range:10 Series; Power Rating:3W; Resistor Technology:Wirewound; Resistor Case/Package:Axial Leaded; Resistance Tolerance:± 1%; Product Length:14.5Mm Rohs Compliant: Yes |Ohmite 13FPR005E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV