ODU S12YAR-P19XFG0-0000

Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 160.962
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ODU S12YAR-P19XFG0-0000.

IHS

Datasheet2 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-5.15%

CAD Models

Download ODU S12YAR-P19XFG0-0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ODU S12YAR-P19XFG0-0000 provided by its distributors.

Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
CONN PLUG MALE 19P GOLD SLDR CUP
Circular Connector, Plug, 19Pos, Cable; Product Range:Odu Amc Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:19Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull; Contact Material:Brass Rohs Compliant: Yes |Odu-Usa S12YAR-P19XFG0-0000

Manufacturer Aliases

ODU has several brands around the world that distributors may use as alternate names. ODU may also be known as the following names:

  • ODU-USA
  • ODU-USA INC
  • ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
  • Odu Steckverbindungssysteme & Kg
  • ODU Steckverbindungssysteme GmbH & Co KG
  • ODU-Advanced Connector Technology
  • ODU GMBH & CO KG
  • ODUSTECKVERBINDUNGSSYSTEMEGMBH&coKG