ODU S11YAR-P08XFG0-0000

Connector Rugged Miniature Circular Y-Series Push-Pull Locking PIN 8 Position Solder Straight Cable Mount 8 Terminal...
$ 95.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ODU S11YAR-P08XFG0-0000.

Newark

Datasheet2 pages1 year ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download ODU S11YAR-P08XFG0-0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ODU S11YAR-P08XFG0-0000 provided by its distributors.

Connector Rugged Miniature Circular Y-Series Push-Pull Locking PIN 8 Position Solder Straight Cable Mount 8 Terminal 1 Port
ODU AMC size 1 | Push-Pull plug, series: Y|
CONN PLUG MALE 8P GOLD SLDR CUP
Circular Conn, Plug, 8Pos, Solder; Product Range:Amc Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull; Contact Material:Copper Alloy Rohs Compliant: Yes |Odu-Usa S11YAR-P08XFG0-0000

Manufacturer Aliases

ODU has several brands around the world that distributors may use as alternate names. ODU may also be known as the following names:

  • ODU-USA
  • ODU-USA INC
  • ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
  • Odu Steckverbindungssysteme & Kg
  • ODU Steckverbindungssysteme GmbH & Co KG
  • ODU-Advanced Connector Technology
  • ODU GMBH & CO KG
  • ODUSTECKVERBINDUNGSSYSTEMEGMBH&coKG