ODU S11M07-P09MCC0-5270

Conn Miniature Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port ODU MEDISNAP
$ 14.618
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ODU S11M07-P09MCC0-5270.

IHS

Datasheet114 pages7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download ODU S11M07-P09MCC0-5270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ODU S11M07-P09MCC0-5270 provided by its distributors.

Conn Miniature Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port ODU MEDISNAP
Odu Medi Snap Plug, Sty1, Sz1, Serm, 9P, Sld, Peek, Grey Backnut |Odu-Usa S11M07-P09MCC0-5270
Circular Connector, 9 Contact(s), Male, Solder Terminal, Plug
CONN PLUG MALE 9P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 9POS, CABLE; P; CIRCULAR CONNECTOR, PLUG, 9POS, CABLE; Product Range:MEDI-SNAP Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:9Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull; Contact Material:Brass

Manufacturer Aliases

ODU has several brands around the world that distributors may use as alternate names. ODU may also be known as the following names:

  • ODU-USA
  • ODU-USA INC
  • ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
  • Odu Steckverbindungssysteme & Kg
  • ODU Steckverbindungssysteme GmbH & Co KG
  • ODU-Advanced Connector Technology
  • ODU GMBH & CO KG
  • ODUSTECKVERBINDUNGSSYSTEMEGMBH&coKG