ODU S11L0C-P07MFG0-5200

Circular Connector, 7 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
$ 26.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ODU S11L0C-P07MFG0-5200.

IHS

Datasheet88 pages8 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-23.81%

CAD Models

Download ODU S11L0C-P07MFG0-5200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ODU S11L0C-P07MFG0-5200 provided by its distributors.

Circular Connector, 7 Contact(s), Copper Alloy, Male, Solder Terminal, Plug
Conn Miniature Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Odu Mini Snap Plug, Sty1, Sz1, Serl, 7P, Sld Peek, W/Pins |Odu-Usa S11L0C-P07MFG0-5200
CONN PLUG MALE 7P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 7POS, CABLE; P; CIRCULAR CONNECTOR, PLUG, 7POS, CABLE; Product Range:MINI-SNAP L Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:7Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull; Contact Material:Brass

Manufacturer Aliases

ODU has several brands around the world that distributors may use as alternate names. ODU may also be known as the following names:

  • ODU-USA
  • ODU-USA INC
  • ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
  • Odu Steckverbindungssysteme & Kg
  • ODU Steckverbindungssysteme GmbH & Co KG
  • ODU-Advanced Connector Technology
  • ODU GMBH & CO KG
  • ODUSTECKVERBINDUNGSSYSTEMEGMBH&coKG