ODU K1CL0C-P04LCC0-2500

Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
$ 16.925
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ODU K1CL0C-P04LCC0-2500.

IHS

Datasheet88 pages4 years ago
Datasheet88 pages8 years ago

Farnell

Inventory History

3 month trend:
-20.00%

CAD Models

Download ODU K1CL0C-P04LCC0-2500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ODU K1CL0C-P04LCC0-2500 provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
Conn Miniature Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Odu Mini Snap Recept, Inline, Sty1, Sz00, Serl, 4P, Sld, Peek, W/Sockets |Odu-Usa K1CL0C-P04LCC0-2500
CONN RCPT FMALE 4P GOLD SLDR CUP
CIRCULAR CONNECTOR, RCPT, 4POS, CABLE; P; CIRCULAR CONNECTOR, RCPT, 4POS, CABLE; Product Range:MINI-SNAP L Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Push-Pull

Manufacturer Aliases

ODU has several brands around the world that distributors may use as alternate names. ODU may also be known as the following names:

  • ODU-USA
  • ODU-USA INC
  • ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
  • Odu Steckverbindungssysteme & Kg
  • ODU Steckverbindungssysteme GmbH & Co KG
  • ODU-Advanced Connector Technology
  • ODU GMBH & CO KG
  • ODUSTECKVERBINDUNGSSYSTEMEGMBH&coKG