ODU A10WCM-P12XMM0-0000

Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug
$ 82.163
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ODU A10WCM-P12XMM0-0000.

IHS

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download ODU A10WCM-P12XMM0-0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ODU A10WCM-P12XMM0-0000 provided by its distributors.

Circular Connector, 12 Contact(s), Male, Solder Terminal, Plug
Circular Connector Break-Away Plug 12 Position Solder Cup Straight Cable Mount ODU AMC High-Density
ODU AMC HD PLUG, STY 1, SZ 0, SE
CIRCULAR CONN, PLUG, 10+2POS, SOLDER; Product Range:ODU AMC High Density Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:12Contacts; Circular Contact Type:Solder Pin; Coupling Style:Break-Away RoHS Compliant: Yes

Manufacturer Aliases

ODU has several brands around the world that distributors may use as alternate names. ODU may also be known as the following names:

  • ODU-USA
  • ODU-USA INC
  • ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
  • Odu Steckverbindungssysteme & Kg
  • ODU Steckverbindungssysteme GmbH & Co KG
  • ODU-Advanced Connector Technology
  • ODU GMBH & CO KG
  • ODUSTECKVERBINDUNGSSYSTEMEGMBH&coKG