O-Z/Gedney FF-075

90 Degree Rigid Conduit Pull Elbow Malleable Iron
$ 14.439
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for O-Z/Gedney FF-075.

Newark

Datasheet1 page14 years ago

Descriptions

Descriptions of O-Z/Gedney FF-075 provided by its distributors.

90 Degree Rigid Conduit Pull Elbow Malleable Iron
BOX OF 10 90DEG CORNER ELBOW 3/4IN CONDUIT FITTING
Conduit Fitting; 90Deg Pull Elbow, Iron, 0.75In/19.05Mm; Conduit Body Type:90° Elbow, Female/Female; Trade Size:3/4"; Internal Volume:-; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Finish; External Length:57.15Mm Rohs Compliant: Yes |Oz Gedney FF-075

Manufacturer Aliases

O-Z/Gedney has several brands around the world that distributors may use as alternate names. O-Z/Gedney may also be known as the following names:

  • GEDNEY
  • OZ Optics

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF075