O-Z/Gedney A-100

Insulating Bushing, Type A, 1Inch; Product Range: - Rohs Compliant: Yes |Oz Gedney A-100
$ 2.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for O-Z/Gedney A-100.

Newark

Datasheet1 page16 years ago

Descriptions

Descriptions of O-Z/Gedney A-100 provided by its distributors.

Insulating Bushing, Type A, 1Inch; Product Range:- Rohs Compliant: Yes |Oz Gedney A-100
Rigid Conduit Bushing 1 inch Thermoplastic
Appleton A100 Conduit Bushing Brand: Appleton. Part Number: A100. O-Z/Gedney Conduit Bushing, Type A Non-Grounding, 1 in Trade, Insulated Insulated/Non-Insulated, 302 deg F, Phenolic, Black, 1-3/4 in OD x 5/8 in W Dimensions. Additional Description: APLE-A100 1 IN THRD INSLG BSHG. Catalog Description: OZ-Gedney Type A Non-Grounding Insulating Bushing, Size: 1 IN, Phenolic, Black, Connection: Threaded, 150 DEG C, 1-3/4 IN Outside Diameter, 5/8 IN Width, Third Party Certification: UL File Number E-11853, CSA 11584, For Threaded Rigid Conduit And IM..

Manufacturer Aliases

O-Z/Gedney has several brands around the world that distributors may use as alternate names. O-Z/Gedney may also be known as the following names:

  • GEDNEY
  • OZ Optics

Part Number Aliases

This part may be known by these alternate part numbers:

  • A100