O-Z/Gedney 14-75G

3/4 In Pipe Strap Rgd & Imc Rohs Compliant: Yes |Oz Gedney 14-75G
$ 1.711

Price and Stock

Inventory History

3 month trend:
-3.73%

Descriptions

Descriptions of O-Z/Gedney 14-75G provided by its distributors.

3/4 In Pipe Strap Rgd & Imc Rohs Compliant: Yes |Oz Gedney 14-75G
3/4 IN PIPE STRAP RGD & IMC
Appleton 1475G Pipe Strap Brand: Appleton. Part Number: 1475G. O-Z/Gedney Pipe Strap, 1-Hole Type 14-G, 3/4 in, 1/4 in Stud, For Use With: IMC/Rigid Conduit, Hole Mount, Malleable Iron, Hot Dip Galvanized, 2-9/16 in L x 3/4 in W x 1-7/32 in H. Additional Description: APLE-1475G 3/4 IN PIPE STRAP RGD & IMC. Catalog Description: OZ-Gedney Type 14-G Pipe Strap, Malleable Iron, Finish: Hot Dip Galvanized, 1/4 IN Mounting Hole Width, 1 Holes, 3/4 IN Width, Length: 2-9/16 IN, 1-7/32 IN Height, Trade Size: 3/4 IN, Third Party Certification: CSA 009795, Applicable Third Party St..

Manufacturer Aliases

O-Z/Gedney has several brands around the world that distributors may use as alternate names. O-Z/Gedney may also be known as the following names:

  • GEDNEY
  • OZ Optics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1475G