Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors XPC8260VVIFBC

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
$ 178.588
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors XPC8260VVIFBC.

NXP Semiconductors

Datasheet50 pages22 years ago

IHS

Newark

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 178.588
$ 196.481
$ 196.481
Stock
254,919
259,745
259,745
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
480
480
480
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
200 MHz
200 MHz
200 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-06
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2016-09-30
LTD Date2017-03-31

Related Parts

NXP SemiconductorsXPC8260ZUIFBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsXPC8260ZUIHBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsXPC8255ZUIFBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
Texas InstrumentsOMAPL132EZWTA2
Low power C674x floating-point DSP + Arm9 processor - 200MHz 361-NFBGA -40 to 105
Texas InstrumentsOMAPL132BZWTA2
C6000 DSP+ARM Processor 361-NFBGA -40 to 105
Texas InstrumentsOMAPL132BZWT2
Microprocessor-Mpu, Arm+Dsp, 200Mhz, Nfbga-361

Descriptions

Descriptions of NXP Semiconductors XPC8260VVIFBC provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
POWERQUICC II COMMUNICATIONS PROCESSOR RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 200MHz 408-TBGA (37.5x37.5)
200MHz 1 2.4V 2.7V 3.3V Ethernet,I2C,SPI,UART PowerPC G2 BGA SMD mount 37.5mm*37.5mm*1.05mm
; Series:MPC8260; No. of Bits:32; Frequency Typ:133MHz; Cache Memory On Chip L1/L2:32KB; No. of I/O Pins:120; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Termination Type:SMD; Package/Case:BGA; No. of Pins:480 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP