Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors XPC8260ZUIHBC

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
$ 196.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors XPC8260ZUIHBC.

IHS

Datasheet196 pages21 years ago

Future Electronics

Augswan

_legacy Avnet

Freescale Semiconductor

Alternate Parts

Price @ 1000
$ 196.67
$ 110.615
$ 110.615
Stock
218,386
179,572
179,572
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
480
480
480
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
200 MHz
200 MHz
200 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-06
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2016-09-30
LTD Date2017-03-31

Related Parts

NXP SemiconductorsXPC8260CZUIHBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsXPC8260CVVIFBC
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
NXP SemiconductorsXPC8255ZUIFBC
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
Texas InstrumentsOMAPL132EZWTA2
Low power C674x floating-point DSP + Arm9 processor - 200MHz 361-NFBGA -40 to 105
Texas InstrumentsOMAPL132BZWTA2
C6000 DSP+ARM Processor 361-NFBGA -40 to 105
Texas InstrumentsOMAPL132BZWT2
Microprocessor-Mpu, Arm+Dsp, 200Mhz, Nfbga-361

Descriptions

Descriptions of NXP Semiconductors XPC8260ZUIHBC provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 200MHz 408-TBGA (37.5x37.5)
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480
32-BIT 200 MHz RISC PROCESSOR PBGA480

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPC8260ZUIHBC.