NXP Semiconductors XPC8240RZU250E

MPU MPC82XX RISC 32-Bit CMOS 250MHz 3.3V 352-Pin TBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors XPC8240RZU250E.

IHS

Datasheet8 pages22 years ago
Datasheet8 pages22 years ago

element14

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-24
LTD Date2014-08-24

Descriptions

Descriptions of NXP Semiconductors XPC8240RZU250E provided by its distributors.

MPU MPC82XX RISC 32-Bit CMOS 250MHz 3.3V 352-Pin TBGA Tray
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 250MHz 352-TBGA (35x35)
RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA352
Microprocessor IC; Series:MPC8240; No. of Bits:32; Frequency Typ:250MHz; Cache Memory On Chip L1/L2:32KB; Interface:I2C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:352-TBGA; No. of Pins:352 ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPC 8240RZU250E