NXP Semiconductors XPC823EVR66B2

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 66MHz 3.3V 256-Pin BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors XPC823EVR66B2.

IHS

Datasheet1,353 pages25 years ago

Freescale Semiconductor

Factory Futures

Farnell

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors XPC823EVR66B2 provided by its distributors.

MPU PowerQUICC MPC8xx Processor RISC 32-Bit 66MHz 3.3V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA256
Microprocessor; Termination Type:SMD; Package/Case:256-PBGA; No. of Pins:256; Clock Speed:66MHz; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Processor Type:MPC8xx 32-Bit Microprocessor ;RoHS Compliant: Yes
IC, MPU, POWERQUICC, 66MHZ, 256PBGA; Series:PowerQUICC I; Core Size:32bit; Program Memory Size:24 KB; CPU Speed:66MHz; Digital IC Case Style:BGA; No. of Pins:256; Supply Voltage Range:3.3V; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:823; Cache on Chip L1/L2 Memory:24KB; Clock Frequency:66MHz; Frequency Typ:66MHz; Interface Type:IC2, SPI, UART, USB; No. of Bits:32; Package / Case:PBGA; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPC823EVR66B2.