NXP Semiconductors UJA1169ATKZ

System Basis Chip, CAN Protocol, 2.8 V to 28 V in, 5 V out, HVSON-20
$ 2.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors UJA1169ATKZ.

LCSC

Datasheet80 pages12 years ago

Inventory History

3 month trend:
-0.29%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2020-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors UJA1169ATKZ provided by its distributors.

System Basis Chip, CAN Protocol, 2.8 V to 28 V in, 5 V out, HVSON-20
5Mbps CAN-FDtransceiver HVSON-20-EP(3.5x5.5) CAN Transceivers ROHS
CAN 5Mbps Sleep 5V Automotive AEC-Q100 20-Pin HVSON EP T/R
HIGH-SPEED MINI-CAN SBC, -40 TO 150DEG C;
高度 MINI-CAN 单板机, -40 至 150度 C;
System Basis Chip, 150Deg C, Hvson; Product Range:-; Ic Case/Package:Hvson; No. Of Pins:20Pins; Supply Voltage Min:2.8V; Supply Voltage Max:28V; Protocol Supported:Can; Supported Standards:Iso 11898-2, Sae J2284-1/2/3/4/5 Rohs Compliant: Yes |NXP Semiconductors UJA1169ATKZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP