NXP Semiconductors UBA3070T/N1,118

ROHS3Compliant Backlight Obsolete DC DC Controller IC LED Driver -40C~145C TJ 12V
$ 0.896
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors UBA3070T/N1,118.

IHS

Datasheet16 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-06-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-06-26
LTD Date2012-12-26

Related Parts

Diodes Inc.AL9910AS-13
Step-Down (Buck),Step-Up (Boost) 25KHz~300KHz 85V(AC) 277V(AC) No SOIC-8 , 4.9mm*3.9mm*1.45mm
Diodes Inc.AL9910S-13
LED Driver high voltage PWM 7.5A SOIC8 | Diodes Inc AL9910S-13
Diodes Inc.AP1688MTR-G1
AC/DC, High PF, High Efficiency, Universal Mains LED Driver Controller, 85V to 305V, 1mA

Descriptions

Descriptions of NXP Semiconductors UBA3070T/N1,118 provided by its distributors.

ROHS3Compliant Backlight Obsolete DC DC Controller IC LED Driver -40C~145C TJ 12V
LED Driver 2Segment 10V 8-Pin SO T/R
IC LED DRIVER CONTROLLER DIM 8SO
IC, LED DRVR, SOIC; Topology:Buck (Step Down); No. of Outputs:1; Output Current:560mA; Output Voltage:11.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +145°C; Driver Case Style:SOIC; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • UBA3070T/N1118
  • UBA3070TN1118