NXP Semiconductors UBA2021T/N2

IC Cfl/tl Cntrl 44.59KHZ 14SO
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors UBA2021T/N2.

IHS

Datasheet16 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-08-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-05-30

Descriptions

Descriptions of NXP Semiconductors UBA2021T/N2 provided by its distributors.

IC CFL/TL CNTRL 44.59KHZ 14SO
LIGHTING CFL-2 IC <AZ
Display Driver
UBA2021T/N2 PHILIPS
IC, CFL DRIVER, 630V, 14SOIC; Module Configuration:Half Bridge; Supply Current:1mA; Meter Display Type:Fluorescent Lamp; Supply Voltage Range:9.55V to 10.75V, 11.35V to 12.55V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:2021; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • UBA2021TN2