NXP Semiconductors TWR-S08DC-QG8

Daughter Board, Tower System Module, Universal 8-Bit S08/RS08 MCUs
$ 18.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-S08DC-QG8.

Farnell

Datasheet2 pages14 years ago
Datasheet4 pages11 years ago

element14 APAC

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
MicrochipMA180027
PIC18F87K90 Plug-in Module for Development of LCD Applications
NXP SemiconductorsTWR-RS08DC-KA8
MCU Card, RS08DC, Unique ID Associated with the MCU, 3V & 5V, Swappable

Descriptions

Descriptions of NXP Semiconductors TWR-S08DC-QG8 provided by its distributors.

Daughter Board, Tower System Module, Universal 8-Bit S08/RS08 MCUs
DAUGHTER CARD, S08DC-QG8, FOR UNIVERSAL TWR MODULE; Silicon Manufacturer:Freescale; Core Architecture:HCS08; Core Sub-Architecture:HCS08; Silicon Core Number:MC9S08; Silicon Family Name:S08QG ;RoHS Compliant: Yes
CARD, DGT, TOWER SYS, S08DC-QG8; Silicon Manufacturer:Freescale; Core Architecture:RS08; Core Sub-Architecture:RS08; Silicon Core Number:MC9RS08; Silicon Family Name:RS08KA; For Use With:TWR-S08UNIV-DEMO Controller Modules; Features:Each Daughter Card has a Unique ID Associated with the MCU on the Daughter Card; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP