NXP Semiconductors TWR-MCF5225X-KIT

Development Kit, MCF5225X ColdFire V2 MCU's, External Mini-FlexBus Interface, Small Form Factor
$ 132.185

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-MCF5225X-KIT.

Newark

Datasheet2 pages16 years ago
Datasheet8 pages0 years ago

_legacy Avnet

Farnell

Future Electronics

Related Parts

MicrochipMA320002-2
PIC32MX31/PIC32MX4 Microcontroller Daughter Board
NXP SemiconductorsTWR-MECH
Tower System, Peripheral Module, Mechatronics
STMicroelectronicsSTMPRIMER-BASE
MODULE FOR STM8/STM32 PRIM BOARD / EvoPrimer Target and Extension Boards - Interface Board
NXP SemiconductorsTWR-KV10Z32
Tower System Development board for Kinetis KV10 (75 MHz, 16-32 KB Flash) MCUs
NXP SemiconductorsTWR-MCF51JE
HIGH-PERFORMANCE ARM CORTEX-M3 MICROCONTROLLER FOR REAL-TIME EMBEDDED APPLICATIONS
Texas InstrumentsTMDX570LS12CNCD
Hercules TMS570LS12x/11x controlCARD for motor control development kits

Descriptions

Descriptions of NXP Semiconductors TWR-MCF5225X-KIT provided by its distributors.

Development Kit, MCF5225X ColdFire V2 MCU's, External Mini-FlexBus Interface, Small Form Factor
KIT, TOWER SYS W/V2 KIRIN3 MCU BOARD; Silicon Manufacturer:Freescale; Core Architecture:Coldfire; Core Sub-Architecture:Coldfire v2; Silicon Core Number:MCF52; Silicon Family Name:MCF5225X; Kit Contents:Connectivity Module, 2x Elevator Boards, USB/Ethernet Cables, DVD; Features:External Mini-FlexBus interface, Integrated Open-Source BDM, Small form factor; SVHC:No SVHC (18-Jun-2012); MCU Supported Families:MCF5225X; Tool / Board Applications:Microcontroller; Type:Development Kit
Tower System Kit w/ 32-bit V2 MCU board, serial and elevators boards; Development Tool Type:Hardware / Software - Dev Kit (Dev Tool); Kit Contents:TWR-MCF5225X MCU Module, TWR-SER Serial Module and TWR-ELEV ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWR-MCF5225X-KIT.