NXP Semiconductors TWR-MCF5225X

Tower System, ColdFire MCU Module, MCF5225X, Connectivity USB 2.0, FlexCAN, 10/100 Ethernet
$ 61.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-MCF5225X.

Newark

Datasheet2 pages16 years ago
Datasheet9 pages16 years ago

element14 APAC

Arrow Electronics

Farnell

Related Parts

MicrochipMA320002-2
PIC32MX31/PIC32MX4 Microcontroller Daughter Board
STMicroelectronicsSTMPRIMER-BASE
MODULE FOR STM8/STM32 PRIM BOARD / EvoPrimer Target and Extension Boards - Interface Board
NXP SemiconductorsTWR-MCF51JE
HIGH-PERFORMANCE ARM CORTEX-M3 MICROCONTROLLER FOR REAL-TIME EMBEDDED APPLICATIONS
NXP SemiconductorsTWR-MCF51MM
Tower System, ColdFire MCU Module, MCF51MM, Medical
NXP SemiconductorsTWR-MCF51JF
Tower System Module, For MCF51JF MCU, Three Axis Accelerometer, Infrared Transmit & Receive
Texas InstrumentsTMDX570LS12CNCD
Hercules TMS570LS12x/11x controlCARD for motor control development kits

Descriptions

Descriptions of NXP Semiconductors TWR-MCF5225X provided by its distributors.

Tower System, ColdFire MCU Module, MCF5225X, Connectivity USB 2.0, FlexCAN, 10/100 Ethernet
MOD, TOWER SYS MCF52 V2 BOARD W/LCD; Type:Development Tool; Supported Families:MCF5225X; Tool / Board Applications:Microcontroller; SVHC:No SVHC (15-Dec-2010)
Tower System 32-bit MCF52 V2 MCU module board only; Development Tool Type:Hardware / Software - Eval/Demo Board; Kit Contents:ColdFire V2 MCU module w/ free MQX Software; Supported Families:MCF5225X ;RoHS Compliant: Yes
MOD, TOWER SYS MCF52 V2 BOARD W/LCD; Silicon Manufacturer:Freescale; Core Architecture:Coldfire; Core Sub-Architecture:Coldfire v2; Silicon Core Number:MCF52; Silicon Family Name:MCF5225X; Kit Contents:Board; Features:External Mini-FlexBus interface, Integrated Open-Source BDM, Small form factor; SVHC:No SVHC (18-Jun-2012); MCU Supported Families:MCF5225X; Tool / Board Applications:Microcontroller; Type:Development Tool

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWR-MCF5225X.