NXP Semiconductors TWR-KM35Z75M

Development Board, 32Bit, Arm Cortex-M0+ Rohs Compliant: Yes |NXP Semiconductors TWR-KM35Z75M
$ 161.242
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-KM35Z75M.

Future Electronics

Datasheet12 pages6 years ago
Datasheet14 pages6 years ago

Inventory History

3 month trend:
-5.41%

Descriptions

Descriptions of NXP Semiconductors TWR-KM35Z75M provided by its distributors.

Development Board, 32Bit, Arm Cortex-M0+ Rohs Compliant: Yes |NXP Semiconductors TWR-KM35Z75M
KM35 - 32 Bit ARM Cortex-M0+ Microcontroller Embedded Evaluation Board
KM35Zx Microcontroller Evaluation Kit 75MHz CPU 64KB RAM 512KB Flash
KM Series KM35 MCUs Tower System Module
Family Name = Tower / Product Type = Development Kits / Program Memory kB = 64 / Memory Size kB = 512 / Memory Type = Flash / Memory Type = RAM / Interfaces = Micro USB / Interfaces = ADC / Interfaces = GPIO / Interfaces = SWD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP