NXP Semiconductors TWR-KL43Z48M

Development Board, MKL43Z256VLH4, Kinetis - KL43 Family, ARM COTEX-M0+, 32bit, Plug-In Module
$ 182.244

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-KL43Z48M.

Related Parts

STMicroelectronicsSTMPRIMER-BASE
MODULE FOR STM8/STM32 PRIM BOARD / EvoPrimer Target and Extension Boards - Interface Board
NXP SemiconductorsTWR-KL25Z48M
Tower System Module, Kinetis KL1x and KL2x 48 MHz MCUs, Three Axis Accelerometer, Standalone Mode
NXP SemiconductorsTWR-KV10Z32
Tower System Development board for Kinetis KV10 (75 MHz, 16-32 KB Flash) MCUs
NXP SemiconductorsTWR-KV31F120M
NXP TWR-KV31F120M Development Board, MCU, 6-axis Sensor, Motor Control Auxiliary Connector
MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TLLGA T/R
Texas InstrumentsTMDX570LS12CNCD
Hercules TMS570LS12x/11x controlCARD for motor control development kits

Descriptions

Descriptions of NXP Semiconductors TWR-KL43Z48M provided by its distributors.

Development Board, MKL43Z256VLH4, Kinetis - KL43 Family, ARM COTEX-M0+, 32bit, Plug-In Module
Tower System, Kinetis MCU Module, KL1x, KL2x, KL3x KL4x, 48 MHz, 256 KB Flash
Kinetis Series 32-Bit ARM® Cortex®-M0+ MCU Evaluation Board Tower System
KINETIS KL43, KL33, KL27, KL17 48 MHZ MCUS TOWER SYSTEM MODULE
NXP TWR-KL43Z48M Development Board, MKL43Z256VLH4 Cortex-M0+/SLCD, 6-Axis Xtrinsic Sensor, Tower Compatible
TOWER SYSTEM KINETIS L4KS SERIES
Development Board, 32Bit, Arm Cotex-M0+; Silicon Manufacturer:Nxp; No. Of Bits:32Bit; Silicon Family Name:Kinetis - Kl43; Core Architecture:Arm; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:Mkl43Z256Vlh4; Product Range:- Rohs Compliant: Yes |NXP Semiconductors TWR-KL43Z48M

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP