NXP Semiconductors TJR1441DT/0Z

High-Speed CAN Transceiver 5Mbit/s Normal/Silent Mode 4.5V to 5.5V 8-Pin SOIC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJR1441DT/0Z.

NXP Semiconductors

Datasheet30 pages5 years ago

Farnell

Supply Chain

Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors TJR1441DT/0Z provided by its distributors.

High-Speed CAN Transceiver 5Mbit/s Normal/Silent Mode 4.5V to 5.5V 8-Pin SOIC T/R
CAN TX RX, 5MBPS, -40 TO 175DEG C, SOIC8;
High-speed CAN transceiver with Standby mode
NXP Semiconductors SCT
5Mbps Transceiver SOP-8 CAN ICs ROHS
Can Tx Rx, 5Mbps, -40 To 175Deg C, Soic8; Can Interface Ic Type:Can Transceiver, I2C; Data Rate Max:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |NXP Semiconductors TJR1441DT/0Z

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJR1441DT-0Z