NXP Semiconductors TJF1441AT/0Z

High-Speed CAN Transceiver 5Mbit/s Normal/Silent Mode 4.5V to 5.5V 8-Pin SOIC T/R
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJF1441AT/0Z.

LCSC

Datasheet27 pages4 years ago

NXP Semiconductors

Inventory History

3 month trend:
-4.26%

CAD Models

Download NXP Semiconductors TJF1441AT/0Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors TJF1441AT/0Z provided by its distributors.

High-Speed CAN Transceiver 5Mbit/s Normal/Silent Mode 4.5V to 5.5V 8-Pin SOIC T/R
5Mbps Transceiver SOP-8 CAN ICs ROHS
CAN TRANSCEIVER, -40 TO 150DEG C;
Can Transceiver Ic, 5Mbps, 150Deg C/Soic; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |NXP Semiconductors TJF1441AT/0Z

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJF1441AT-0Z
  • TJF1441AT0Z