NXP Semiconductors TJA1465AT/0Z

CAN Interface, CAN FD Transceiver, I2C, 8 Mbps, 4.5 V, 5.5 V, SOIC, 14 Pins
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1465AT/0Z.

element14 APAC

Datasheet71 pages1 year ago

Inventory History

3 month trend:
+26.62%

Supply Chain

Introduction Date2024-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors TJA1465AT/0Z provided by its distributors.

CAN Interface, CAN FD Transceiver, I2C, 8 Mbps, 4.5 V, 5.5 V, SOIC, 14 Pins
Can Fd Txrx, 8Mbps, 150Degc, Soic-14 Rohs Compliant: Yes |NXP Semiconductors TJA1465AT/0Z
CAN Interface IC CAN SIC transceiver with partial networking
CAN FD TXRX, 8MBPS, 150DEGC, SOIC-14; CAN Interface IC Type: CAN FD Transceiver, I2C; Data Rate Max: 8Mbps; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Case / Package: SOIC; No. of Pins: 14Pins; 47AM8718

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1465AT/0Z.
  • TJA1465AT0Z