NXP Semiconductors TJA1448CTK/0Z

Can Transceiver with Standby Mode Dual High-Speed 5Mbps 4.5V to 5.5V 14-Pin HVSON
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1448CTK/0Z.

NXP Semiconductors

Datasheet30 pages5 years ago

LCSC

Inventory History

3 month trend:
+27.39%

CAD Models

Download NXP Semiconductors TJA1448CTK/0Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors TJA1448CTK/0Z provided by its distributors.

Can Transceiver with Standby Mode Dual High-Speed 5Mbps 4.5V to 5.5V 14-Pin HVSON
5Mbps Transceiver HVSON-14(3x4.5) CAN ICs ROHS
CAN TRANSCEIVER, AEC-Q100, -40TO150DEG C;
CAN Transceiver, 2-Trnsvr, PDSO14
IC TRANSCEIVER HALF 2/2 14HVSON
Can Transceiver, 5Mbps, 150Deg C, Hvson; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Hvson; No. Of Pins:14Pins; No. Of Channels:2Channels Rohs Compliant: Yes |NXP Semiconductors TJA1448CTK/0Z

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1448CTK-0Z
  • TJA1448CTK0Z