| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TJA1441ATK/0Z | 1,632 | 1 | Cut Tape | ||||||||
| Arrow Electronics | TJA1441ATK/0Z | 4,662 | 1 | |||||||||
| DigiKey | 568-TJA1441ATK/0ZCT-ND | 8,663 | 1 | Cut Tape | ||||||||
| Avnet | TJA1441ATK/0Z | 0 | 6K | 14h | ||||||||
| Farnell | TJA1441ATK/0Z | 1,632 | 1 | Cut Tape | 11h |
Download datasheets and manufacturer documentation for NXP Semiconductors TJA1441ATK/0Z.
Download NXP Semiconductors TJA1441ATK/0Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors TJA1441ATK/0Z provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors TJA1441ATK/0Z.