NXP Semiconductors TJA1102HN/0Z

TJA1102 Series 3.3 V 100 Mb/s Surface Mount Ethernet Transceiver - HVQFN-56
$ 5.325
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1102HN/0Z.

Newark

Datasheet19 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors TJA1102HN/0Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code5A991
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-10-30
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors TJA1102HN/0Z provided by its distributors.

TJA1102 Series 3.3 V 100 Mb/s Surface Mount Ethernet Transceiver - HVQFN-56
Ethernet Controller, Ethernet PHY, IEEE 802.3, 3.3 V, HVQFN, 56 Pins
PHY 2-CH Automotive AEC-Q100 56-Pin HVQFN EP T/R
Tape & Reel (TR) Ethernet Automotive AEC-Q100 Active interface driver 1.8V 3.3V 100Mbps -40C~125C
2 1.8V 100Mbps HVQFN-56 , 8mm*8mm*850¦Ìm
IEEE 100BASE-T1 compliant Ethernet PHY Transceivers
NXP Semiconductors SCT
HVQFN-56-EP(8x8) Ethernet ICs ROHS
Ethernet Transceiver, 1-Trnsvr, PQCC56
Ethernet Phy Transceiver, Hvqfn-56; Device Type:Ethernet Phy; Supported Standards:Ieee 802.3; Supply Voltage Min:-; Supply Voltage Max:3.3V; Ic Case/Package:Hvqfn; No. Of Pins:56Pins; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |NXP Semiconductors TJA1102HN/0Z

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1102HN-0Z
  • TJA1102HN0Z