NXP Semiconductors TJA1081BTS,118

Other Interface ICs; TJA1081BTS, 118; NXP SEMICONDUCTORS; 16; 5.25 V; 4.75 V; SSOP
$ 3.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1081BTS,118.

IHS

Datasheet45 pages14 years ago

Farnell

Inventory History

3 month trend:
-0.43%

CAD Models

Download NXP Semiconductors TJA1081BTS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsTJA1081TS,118
TJA1081TS Series 5 MHz 10 Mbps 5 V FlexRay Node Transceiver - SSOP-16
NXP SemiconductorsTJA1081TS,112
TJA1081TS Series 5 MHz 10 Mbps 5 V FlexRay Node Transceiver - SSOP-16
NXP SemiconductorsTJA1080ATS/2/T,112
FlexRay Transceiver 1TX 2RX 10Mbps Automotive 20-Pin SSOP Bulk
Analog DevicesMAX221ECAE+
±15kV ESD-Protected, +5V, 1µA, Single RS-232 Transceiver with AutoShutdown
MicrochipMCP2200-I/SS
MICROCHIP - MCP2200-I/SS - Interface Bridges, USB to UART, 3 V, 5.5 V, SSOP, 20 Pins, -40 °C
MicrochipMCP2210-I/SS
USB to SPI Protocol Converter with GPIO SPI Interface 5V 20-Pin SSOP Tube

Descriptions

Descriptions of NXP Semiconductors TJA1081BTS,118 provided by its distributors.

Other Interface ICs; TJA1081BTS,118; NXP SEMICONDUCTORS; 16; 5.25 V; 4.75 V; SSOP
TJA1081 Series 4.75V to 5.25V Interface Specialized Ic SSOP-16
Flexray Node Txrx, Aec-Q100, Ssop-16; Ic Interface Type:Flexray; Interface Applications:Automotive Applications; Supply Voltage Min:4.75V; Supply Voltage Max:60V; Interface Case Style:Ssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |NXP Semiconductors TJA1081BTS,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935294372118
  • TJA1081BTS118