NXP Semiconductors TJA1057T/1Z

ROHS3Compliant Half 2010 Transceiver Transceiver -40C~150C 5Mbps 300mV
$ 0.446
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1057T/1Z.

Farnell

Datasheet26 pages3 years ago

LCSC

Inventory History

3 month trend:
-0.09%

CAD Models

Download NXP Semiconductors TJA1057T/1Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of NXP Semiconductors TJA1057T/1Z provided by its distributors.

ROHS3Compliant Half 2010 Transceiver Transceiver -40C~150C 5Mbps 300mV
CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R
Other Interface ICs; TJA1057T/1Z; NXP SEMICONDUCTORS
CAN TX RX, 5MBPS, -40 TO 150DEG C, SOIC8;
CAN Interface IC High-speed CAN transceiver
5Mbps Transceiver SOP-8 CAN ICs ROHS
CAN Transceiver, 1-Trnsvr, PDSO8
Can Tx Rx, 5Mbps, -40 To 150Deg C, Soic8; Can Interface Ic Type:Can Transceiver, I2C; Data Rate Max:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |NXP Semiconductors TJA1057T/1Z

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1057T1Z