NXP Semiconductors TJA1057GT/3J

TJA1057 Series 5.25V Surface Mount High-Speed CAN Transceiver - SOIC-8
$ 0.452
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1057GT/3J.

LCSC

Datasheet25 pages10 years ago

IHS

Upverter

Newark

Inventory History

3 month trend:
+28.89%

CAD Models

Download NXP Semiconductors TJA1057GT/3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)

Descriptions

Descriptions of NXP Semiconductors TJA1057GT/3J provided by its distributors.

TJA1057 Series 5.25V Surface Mount High-Speed CAN Transceiver - SOIC-8
Other Interface ICs; TJA1057GT/3J; NXP SEMICONDUCTORS; 5.25 V; 4.75 V; SOIC
Can Transceiver, -40 To 150Deg C; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:5Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |NXP Semiconductors TJA1057GT/3J

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1057GT 3J
  • TJA1057GT/3J??????
  • TJA1057GT3J