| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 568-14785-1-ND | 8,666 | 1 | Cut Tape | ||||||||
| Newark | TJA1044VTK/3Z | 0 | 6K | |||||||||
| Avnet | TJA1044VTK/3Z | 0 | 6K | 14h | ||||||||
| Arrow Electronics | TJA1044VTK/3Z | 0 | 6K | |||||||||
| Farnell | TJA1044VTK/3Z | 0 | 6K | Custom Reel | 11h |
Download datasheets and manufacturer documentation for NXP Semiconductors TJA1044VTK/3Z.
Download NXP Semiconductors TJA1044VTK/3Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of NXP Semiconductors TJA1044VTK/3Z provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors TJA1044VTK/3Z.