NXP Semiconductors TJA1044BTK/0J

Can Fd Tx Rx, 5Mbps, Hvson-8, 150Deg C Rohs Compliant: Yes |NXP Semiconductors TJA1044BTK/0J
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1044BTK/0J.

element14 APAC

Datasheet27 pages13 years ago

Inventory History

3 month trend:
-30.89%

Supply Chain

Introduction Date2024-11-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of NXP Semiconductors TJA1044BTK/0J provided by its distributors.

Can Fd Tx Rx, 5Mbps, Hvson-8, 150Deg C Rohs Compliant: Yes |NXP Semiconductors TJA1044BTK/0J
CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, HVSON, 8 Pins
High-speed CAN transceiver with Standby mode
IC TRANSCEIVER HALF 1/1 8HVSON
CAN FD TX RX, 5MBPS, HVSON-8, 150DEG C; CAN Interface IC Type: CAN FD Transceiver; Data Rate Max: 5Mbps; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Case / Package: HVSON; No. of Pins: 8Pins; No. 47AM8236

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1044BTK/0J.
  • TJA1044BTK0J