| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TJA1043TK/1Y | 11,695 | 1 | Cut Tape | ||||||||
| Avnet | TJA1043TK/1Y | 6,000 | 6K | 13h | ||||||||
| Rochester Electronics | TJA1043TK/1Y | 30,000 | 11h | |||||||||
| UnikeyIC | TJA1043TK/1Y | 6,471 | 1 | Tape & Reel | 3d | |||||||
| Arrow Electronics | TJA1043TK/1Y | 21,986 | 1 |
Download datasheets and manufacturer documentation for NXP Semiconductors TJA1043TK/1Y.
Download NXP Semiconductors TJA1043TK/1Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of NXP Semiconductors TJA1043TK/1Y provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors TJA1043TK/1Y.