| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | TJA1042TK/3/2Z | 6,000 | 6K | Tape & Reel | 4h | |||||||
| Arrow Electronics | TJA1042TK/3/2Z | 3,257 | 1 | |||||||||
| Verical | TJA1042TK/3/2Z | 3,257 | 8 | |||||||||
| DigiKey | 568-TJA1042TK/3/2ZCT-ND | 432 | 1 | Cut Tape | ||||||||
| Newark | TJA1042TK/3/2Z | 0 | 12K |
Download datasheets and manufacturer documentation for NXP Semiconductors TJA1042TK/3/2Z.
Download NXP Semiconductors TJA1042TK/3/2Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors TJA1042TK/3/2Z provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors TJA1042TK/3/2Z.