NXP Semiconductors TDA8950J/N1,112

Audio Amp Speaker 1-CH Mono/2-CH Stereo 340W Class-D 23-Pin DBS23P Bulk
$ 5.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8950J/N1,112.

IHS

Datasheet39 pages16 years ago

CAD Models

Download NXP Semiconductors TDA8950J/N1,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-09-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-02-28
LTD Date2022-05-31

Related Parts

PanasonicLA4708N-E
Audio Amp Speaker 2-CH Stereo 30W Class-AB 18-Pin(18+Tab) SIP
PanasonicSTK4278L
IC, Number of Pins: 24, Package: SIP
PanasonicSTK392-020
Convergence Correction Circuit Three Channel in a Single Package(Maximum Output Current:6A)

Descriptions

Descriptions of NXP Semiconductors TDA8950J/N1,112 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 340W Class-D 23-Pin DBS23P Bulk
2 X 150 W Class-D Power Amplifier/ Tube Rohs Compliant: Yes |NXP Semiconductors TDA8950J/N1,112
CLASS D AUDIO AMPLIFIER, 170W, 2 Channel(s), 1 Func, PZFM23
8542.33.00.01 TDA8950 Tube Depop Differential Inputs Mute Short-Circuit and Thermal Protection Standby audio amplifier 12.5V 1.27mm 340W x 1 @ 8Ohm; 170W x 2 @ 4Ohm 75mA
AUDIO POWER AMPLIFIER, CLASS D, DBS-23; Output Power: 300W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: ± 12.5V to ± 40V; Amplifier Case Style: DBS; No. of Pins: 23Pins; Load Impedance: 8ohm; Operating

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TDA8950J/N1,112"
  • TDA8950J/N1112
  • TDA8950J/N1@112
  • TDA8950JN1,112
  • TDA8950JN1112